CKRD2420P | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 20 A, DIN rail, CKRD2420P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.9961 € *
Available in 12 Days: 14 pcs. - if ordered today
Total Price:
99.00 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9961 €
2 pcs.
92.6058 €
5 pcs.
87.0009 €
10 pcs.
80.8724 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CKRD2420P, CRYDOM
The CKRD2420P solid state relay features SCR output for heavy industrial loads and LED input status indicator.
Features
- Slim 22.5 mm (width) package
- Zero voltage (resistive loads) turn-on output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 24-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |