CKRD2410 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 24-280 VAC, 10 A, DIN rail, CKRD2410
Unit Price (€ / pc.)
85.8109 € *
Available in 5 Days: 4 pcs. - if ordered today
Solid state relay, CKRD2410, CRYDOM
The CKRD2410 solid state relay features SCR output for heavy industrial loads and LED input status indicator.
Features
- Slim 22.5 mm (width) package
- Zero voltage (resistive loads) turn-on output
Technical specifications
Filter | Property | Value |
---|---|---|
Control Voltage | 4-32 VDC | |
Voltage | 24-280 VAC | |
Assembly | DIN rail | |
Switching Mode | zero voltage switching | |
Rated current | 10 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |