CKRA2430-10 | CRYDOM
Solid state relay, 24-280 VAC, 110-280 VAC, 30 A, DIN rail, CKRA2430-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.0227 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
92.02 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0227 €
2 pcs.
89.4642 €
5 pcs.
87.0485 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CKRA2430-10, CRYDOM
Solid state relay, DIN Rail Mount 22.5 mm, 280VAC/30A, 110-280VAC In, Instantaneous.
Features
- Slim 22.5 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
- AC or DC control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 30 A | |
| Voltage | 110-280 VAC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |