84134910 | CRYDOM

Solid state relay, 3-32 VDC, zero voltage switching, 25 A, PCB mounting, 84134910

Order No.: 31G1457
EAN: 4099889360905
MPN:
84134910
Series: GNA5
84134910 CRYDOM Solid State Relays Image 1
84134910 CRYDOM Solid State Relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.208 € *
Available in 12 Days: 46 pcs. - if ordered today
Total Price:
225.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
75.208 €

Solid state relay, 84134910, CRYDOM

Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.

Features

  • LED Input status indicator
  • UL Approved, CE Compliant to EN60950-1
  • EMC Compliant to level 3
Technical specifications
Filter Property Value
Rated current 25 A
Control Voltage 3-32 VDC
Switching Mode zero voltage switching
Assembly PCB mounting
LED display Yes
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15