84134900 | CRYDOM
Solid state relay, 3-32 VDC, zero voltage switching, 10 A, PCB mounting, 84134900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4492 € *
Available in 12 Days: 77 pcs. - if ordered today
Total Price:
67.45 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4492 €
2 pcs.
65.5214 €
5 pcs.
63.7007 €
10 pcs.
61.9752 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 84134900, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
- EMC Compliant to level 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Control Voltage | 3-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |