30699-AA | CRC

Surface and flange sealants, 50 ml, bottle, liquid, orange, 30699-AA

Order No.: 12L3048
EAN: 5412386769016
MPN:
30699-AA
RIGID SEAL 50ML FLASCHE
30699-AA CRC Sealants, Potting Compounds
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Surfaces Sealant, 30699-AA, CRC

Universal surface and flange sealant. The medium-strength, anaerobic, orange sealant prevents the escape of gases or liquids from flanges on pipelines, pressure vessels, engine and gearbox housings. After about 30 minutes the gasket can be loaded, after 12 - 24 hours the full pressure load capacity and sealing effect is guaranteed. Wide temperature range from -55 °C to +180 °C.

Features

  • Surface gasket for flanges and housings
  • Permanent sealing
  • High-strength anaerobic sealant
  • Highly visible orange color
  • Excellent gap filling capacity
  • Resistant to oil, gas, solvents
  • One-component sealant
Technical specifications
Filter Property Value
Version surface and flange sealants
Contents 50 ml
Container bottle
Consistency of the Material liquid
Colour orange
Logistics
Property Value
Customs tariff number 35061000
Country of origin ES
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15