32839-AA | CRC

CRC corrosion inhibitor, spray can, 500 ml, transparent, 32839-AA

Order No.: 12L1908
EAN: 5412386064937
MPN:
32839-AA
MOULD PROTECT
32839-AA CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7453 € *
Available: 12 pcs.
Available in 5 Days: 732 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
6 pcs.
11.1622 €
12 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

Corrosion protection agent CRC MOULD PROTECT

Wax- or grease-based long-term corrosion protection agent, displaces moisture from metal surfaces, high surface coverage, silicone-free, does not harden and is easy to remove with degreasing agents. Compatible with all metals and alloys.

For protecting molding tools in plastics processing, even during prolonged storage. Protects machine parts from aggressive chemicals, such as those that can arise during the transformation of PVC. Protects metal surfaces from corrosion damage caused by fingerprints.

Technical specifications
Filter Property Value
Product type corrosion protection
Version waxy
Contents 500 ml
Container spray can
Colour transparent
Usage corrosion protection agent for moulding tools and metal surfaces of all kinds
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.