32673-AA | CRC

CRC corrosion protection oil, spray can, 250 ml, blue/green, 32673-AA

Order No.: 12L218
EAN: 5412386063831
MPN:
32673-AA
3-36
32673-AA CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Available: 10 pcs.
Total Price:
10.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6981 €

Corrosion protection, 32673-AA, CRC

3-36 is the high-quality corrosion protection and maintenance oil for metal surfaces of all kinds. The creeping kerosene oil displaces moisture and ensures wetting over the entire surface. The thin, hardly visible film provides reliable, temporary transport and internal bearing protection. In addition, 3-36 is used as a cleaning and maintenance oil for stainless steel surfaces, ensuring long-lasting gloss and protection against fingerprints. 3-36 is silicone-, resin- and acid-free and registered for food technology according to NSF H2.

Technical specifications
Filter Property Value
Product type corrosion protection
Contents 250 ml
Container spray can
Colour blue/green
Usage cleaner for stainless steel or aluminum
Logistics
Property Value
Customs tariff number 34031910
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.