32670-AA | CRC

CRC urethane protective lvarnish, spray can, 250 ml, red, 32670-AA

Order No.: 12L1842
EAN: 5412386062841
MPN:
32670-AA
URETHANE ISOLATION RED
32670-AA CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Available: 1 pcs.
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
6 pcs.
16.9456 €
12 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale

Urethane protective lacquer, 32670-AA, CRC

UREHTANE ISOLATION RED is the red protective lacquer for metals or electronic assemblies. Air-drying one-component polyurethane alkyd resin varnish with iron oxide pigment. Temperature resistant up to 120 °C. Protects against moisture and dirt. Highly insulating.

Technical specifications
Filter Property Value
Product type urethane protective lvarnish
Contents 250 ml
Container spray can
Colour red
Usage corrosion protection
Logistics
Property Value
Country of origin BE
Customs tariff number 32089091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H372 Causes damage to organs
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P314 Get medical advice/attention if you feel unwell.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...