32659-AA | CRC

CRC corrosion inhibitor, spray can, 500 ml, white, 32659-AA

Order No.: 12L1780
EAN: 5412386062612
MPN:
32659-AA
SP 350
32659-AA CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.78 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7762 €
6 pcs.
22.5981 €
12 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale

Corrosion protection, 32659-AA, CRC

SP 350 is the corrosion protection agent with long-term effect. The greasy film does not dry out, has good edge coverage and does not run off even a vertical surface. SP 350 provides reliable rust protection of up to 2 years for transport and indoor storage of all types of metal surfaces.

Technical specifications
Filter Property Value
Product type corrosion protection
Version thick
Contents 500 ml
Container spray can
Colour white
Usage corrosion protection for all metals
Logistics
Property Value
Customs tariff number 34031910
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...