31068-AA | CRC
CRC acryl protective varnish, spray can, 400 ml, gentian blue, 31068-AA
Order No.: 12L5504
EAN: 5412386201097
MPN:
31068-AA
ACRYL RAL 5010 ENZIANBL. 400ML 1030835
Unit Price (€ / pc.)
5.9381 € *
Available: 3 pcs.
Acryl protective varnish, 31068-AA, CRC
CRC Acrylic Paint is a high quality color paint that protects the painted surface while giving it an intense color that lasts a long time.
Thanks to its unique combination of flexibility and hardness, CRC Acrylic Paint is highly resistant to external influences, making it an excellent protective paint for a wide range of hard substrates in all industries. The paint is suitable for metal, paintable hard plastics, wood, concrete, paper, glass.
Features
- Fast drying: dust dry after +/- 15 minutes
- Very good coverage
- Adjustable spray direction due to flexible spray head
- Weather and UV resistant
- Scratch and shock resistant
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | acryl protective varnish | |
| Version | glossy | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | gentian blue | |
| Usage | metal, glass, plastics, concrete, stone |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32082090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|