30610-AC | CRC
CRC rust remover, bottle, 250 ml, colorless, 30610-AC
Order No.: 12L1750
EAN: 5412386460104
MPN:
30610-AC
RUST REMOVER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available: 9 pcs.
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
6 pcs.
13.6731 €
12 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale
Rust Remover, 30610-AC, CRC
RUST REMOVER is the fast acting acid based rust remover. The aqueous phosphoric acid concentrate can be diluted with water depending on the rust thickness and is therefore very economical. RUST REMOVER removes rust and scale from ferrous metals within 20 - 60 minutes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rust remover | |
| Contents | 250 ml | |
| Container | bottle | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 38249945 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|