30563-AA | CRC

CRC zinc protective varnish, spray can, 500 ml, gray, 30563-AA

Order No.: 12L1907
EAN: 5412386004971
MPN:
30563-AA
Zinc
30563-AA CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2677 € *
Available: 5 pcs.
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
6 pcs.
14.5061 €
12 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale

CRC Zinc - Zinc coating with galvanic rust protection.

Zinc dust coating for maximum galvanic rust protection of iron and steel. The protective coating contains a high proportion of 98 percent pure zinc, forming a galvanically active corrosion protection coating. Provides protection even when the coating is damaged. ZINC is fast-drying, temperature-resistant, weldable, can be painted over, and has a matt gray color.

Technical specifications
Filter Property Value
Product type zinc protective varnish
Version dull gray
Contents 500 ml
Container spray can
Colour gray
Usage corrosion protection
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...