30407-AB | CRC
CRC corrosion inhibitor, canister, 20 l, yellow, 30407-AB
Order No.: 12L1784
EAN: 5412386003707
MPN:
30407-AB
SP 350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
462.9100 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
462.91 € *
Price list
Quantity
Price per unit*
1 pcs.
462.9100 €
2 pcs.
439.7645 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrosion protection, 30407-AB, CRC
SP 350 II is the corrosion protection agent with long-term effect. The grease-like film does not dry out, has good edge coverage and does not run off even a vertical surface. SP 350 II provides reliable rust protection for up to 2 years for transport and indoor storage of all types of metal surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corrosion protection | |
| Version | thick | |
| Contents | 20 l | |
| Container | canister | |
| Colour | yellow | |
| Usage | corrosion protection for all metals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031980 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |