30056-AA | CRC
CRC non-stick film, canister, 5 l, blue/green, 30056-AA
Order No.: 12L1746
EAN: 5412386004810
MPN:
30056-AA
ROM 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.510 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
1 pcs.
153.510 €
2 pcs.
145.775 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-stick film, 30056-AA, CRC
Water-based protective film for current collectors. Semi-permanent protective and anti-adhesive film for pantographs. Protects against ice formation and heavy snow accumulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | non-stick film | |
| Contents | 5 l | |
| Container | canister | |
| Colour | blue/green | |
| Usage | for current collectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|