20572-AD | CRC

CRC paint protection/rust protection, spray can, 500 ml, light blue, 20572-AD

Order No.: 12L1550
EAN: 5412386065453
MPN:
20572-AD
GALVACOLOR 5012 Lichtblau
20572-AD CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2915 € *
Available: 1 pcs.
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
6 pcs.
14.5299 €
12 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale

Rust protection, 20572-AD, CRC

GALVACOLOR 2-in-1 is the unique color paint with double rust protection effect. The combination of zinc phosphate primer and high-quality color protection paint guarantees a long protection period of up to 15 years according to DIN ISO 12944. No primer is necessary, saving working time. GALVACOLOR provides long-term protection on equipment, machinery, piping, containers, vehicles, shelving, etc.

Technical specifications
Filter Property Value
Product type paint protection/rust protection
Contents 500 ml
Container spray can
Colour light blue
Logistics
Property Value
Customs tariff number 32089091
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...