20563-AD | CRC
CRC paint protection/rust protection, spray can, 500 ml, gold-yellow, 20563-AD
Order No.: 12L1544
EAN: 5412386065422
MPN:
20563-AD
GALVACOLOR 1004 Goldgelb
Unit Price (€ / pc.)
15.4462 € *
Available: 16 pcs.
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
6 pcs.
14.6727 €
12 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Rust protection, 20563-AD, CRC
GALVACOLOR 2-in-1 is the unique color paint with double rust protection effect. The combination of zinc phosphate primer and high-quality color protection paint guarantees a long protection period of up to 15 years according to DIN ISO 12944. No primer is necessary, saving working time. GALVACOLOR provides long-term protection on equipment, machinery, piping, containers, vehicles, shelving, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | paint protection/rust protection | |
| Contents | 500 ml | |
| Container | spray can | |
| Colour | gold-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|