20294-AA | CRC
CRC corrosion inhibitor, canister, 5 l, white, 20294-AA
Order No.: 12L1782
EAN: 5412386003684
MPN:
20294-AA
SP 350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.8500 € *
Available: 1 pcs.
Total Price:
136.85 € *
Price list
Quantity
Price per unit*
1 pcs.
136.8500 €
2 pcs.
130.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrosion protection, 20294-AA, CRC
SP 350 II is the corrosion protection agent with long-term effect. The greasy film does not dry out, has good edge coverage and does not run off even on vertical surfaces. SP 350 II provides reliable rust protection for up to 2 years for transport and indoor storage of all types of metal surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corrosion protection | |
| Version | thick | |
| Contents | 5 l | |
| Container | canister | |
| Colour | white | |
| Usage | corrosion protection for all metals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031980 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |