11678-AA | CRC

CRC acryl protective varnish, spray can, 400 ml, fire red, 11678-AA

Order No.: 12L5502
EAN: 5412386201042
MPN:
11678-AA
ACRYL RAL 3000 FEUERROT 400ML 1030203
11678-AA CRC Protective Coatings
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 2 pcs.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
6 pcs.
6.1761 €
12 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale

Acryl protective varnish, 11678-AA, CRC

CRC Acrylic Paint is a high quality color paint that protects the painted surface while giving it an intense color that will last for a long time.

Thanks to its unique combination of flexibility and hardness, CRC Acrylic Paint is highly resistant to external influences, making it an excellent protective paint for a wide range of hard substrates in all industries. The paint is suitable for metal, paintable hard plastics, wood, concrete, paper, glass.

Features

  • Fast drying: dust dry after +/- 15 minutes
  • Very good coverage
  • Adjustable spray direction due to flexible spray head
  • Weather and UV resistant
  • Scratch and shock resistant
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type acryl protective varnish
Version glossy
Contents 400 ml
Container spray can
Colour fire red
Usage metal, glass, plastics, concrete, stone
Logistics
Property Value
Customs tariff number 32082090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH211 Warning! Hazardous respirable droplets may be formed when sprayed. Do not breathe spray or mist.