10752-AB | CRC

CRC rust remover, canister, 5 l, colorless, 10752-AB

Order No.: 12L1752
EAN: 5412386460326
MPN:
10752-AB
RUST REMOVER
10752-AB CRC Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.5110 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.51 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5110 €
2 pcs.
86.9414 €
*incl. VAT plus shipping costs
Subject to prior sale

Rust Remover, 10752-AB, CRC

RUST REMOVER is the fast acting acid based rust remover. The aqueous phosphoric acid concentrate can be diluted with water depending on the thickness of the rust and is therefore very productive. RUST REMOVER removes rust and scale from ferrous metals within 20 - 60 minutes.

Technical specifications
Filter Property Value
Product type rust remover
Contents 5 l
Container canister
Colour colorless
Logistics
Property Value
Country of origin BE
Customs tariff number 38249945
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H290 May be corrosive to metals
  • H302 Harmful if swallowed
  • H314 Causes severe skin burns and eye damage.
  • H318 Causes serious eye damage.

Precautionary statements:

  • P102 Keep out of reach of children.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P310 Immediately call a POISON CENTER/doctor/…
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...