10630-AB | CRC
CRC urethane protective lvarnish, canister, 4 l, colorless, 10630-AB
Order No.: 12L1840
EAN: 5412386370311
MPN:
10630-AB
URETHANE ISOLATION CLEAR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
118.88 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8810 €
2 pcs.
111.7410 €
*incl. VAT plus shipping costs
Subject to prior sale
Urethane protective varnish, 10630-AB, CRC
Transparent protective coating for metals or electronic assemblies. Air-drying one-component polyurethane alkyd resin lacquer. Temperature resistant up to 120°C. Highly insulating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | urethane protective lvarnish | |
| Contents | 4 l | |
| Container | canister | |
| Colour | colorless | |
| Usage | metals or electronic assemblies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089091 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|