10089-AA | CRC
CRC drainage oil, canister, 5 l, yellow/brown, 10089-AA
Order No.: 12L1302
EAN: 5412386020322
MPN:
10089-AA
2-26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0810 € *
Available: 1 pcs.
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
2 pcs.
90.3329 €
*incl. VAT plus shipping costs
Subject to prior sale
Drainage oil, 10089-AA, CRC
2-26 is the protective and dewatering oil for electrical equipment. It forms a thin, water-displacing oil film that protects metal surfaces from corrosion and prevents short circuits caused by moisture.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drainage oil | |
| Contents | 5 l | |
| Container | canister | |
| Colour | yellow/brown | |
| Usage | corrosion protection for all metals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031910 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|