32204-AA | CRC
AQUA RAL 9010 White Glossy, spray 400ml
Order No.: 12L1400
EAN: 5412386056383
MPN:
32204-AA
AQUA RAL 9010 White Glossy
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
6 pcs.
11.2812 €
12 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Paint spray, 32204-AA, CRC
Environmentally optimized, waterborne topcoats in RAL-specified color shades. Waterborne acrylic color coatings in many RAL-specified color shades. High covering power, weather and UV resistance. Good adhesion to metal, stone, concrete, wood, glass and many plastics. Do not contain heavy metals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 400 ml | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32100010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|