11671-AA | CRC

Marking paint, 77903, Striping Paint, yellow, spray 500ml

Order No.: 12L2022
EAN: 5412386061370
MPN:
11671-AA
STRIPING PAINT GELB 500ML SPR.
11671-AA CRC Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8099 € *
Available: 5 pcs.
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
6 pcs.
27.3700 €
12 pcs.
26.0015 €
*incl. VAT plus shipping costs
Subject to prior sale

Marking paint, 11671-AA, CRC

STRIPING PAINT are the spray paints for permanent indoor and outdoor identification and marking. The line marking paints are quick-drying, weather-resistant, abrasion-resistant and have a high covering power. STRIPING PAINT are used for parking lot and driveway markings, for demarcating production areas or for safety marking.

Technical specifications
Filter Property Value
Contents 500 ml
Colour yellow
Logistics
Property Value
Customs tariff number 32089091
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.