10162-AA | CRC

Marking paint, 03105, Marker Paint, white

Order No.: 12L2014
EAN: 5412386060489
MPN:
10162-AA
MARKER PAINT WEIß 500ML SPRAY
10162-AA CRC Marking sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4843 € *
Available: 9 pcs.
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
6 pcs.
9.0083 €
12 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale

Marking paint, 10162-AA, CRC

MARKER PAINT are the high-quality spray paints for temporary marking work of all kinds. The luminous paints dry quickly, have a high covering power and do not run off even on vertical surfaces. The special 360° valve allows spraying in all positions. Free spraying of the valve is no longer necessary.

MARKER PAINT adhere to all surfaces, even if they are wet or damp. They are used for temporary marking work in construction, surveying, warehousing or logistics.

Technical specifications
Filter Property Value
Contents 500 ml
Colour white
Logistics
Property Value
Customs tariff number 32100010
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.