10155-AA | CRC
Marking paint, 03101, Marker Paint, fluorescent red
Order No.: 12L2000
EAN: 5412386060458
MPN:
10155-AA
MARKER PAINT L-ROT 500ML SPRAY
Unit Price (€ / pc.)
9.8651 € *
Available: 15 pcs.
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
6 pcs.
9.3772 €
12 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Marking paint, 10155-AA, CRC
MARKER PAINT are the high quality spray paints for temporary marking work of all kinds. The luminous paints dry quickly, have a high covering power and do not run even on vertical surfaces. The special 360° valve allows spraying in all positions. Free spraying of the valve is no longer necessary.
MARKER PAINT adhere to all surfaces, even if they are wet or damp. They are used for temporary marking work in construction, surveying, warehousing or logistics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 500 ml | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32100010 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|