33425-AA | CRC

CRC multifunction oil, BIO Clever-Straw, spray can, 400 ml, 33425-AA

Order No.: 12L1900
EAN: 5412386072017
MPN:
33425-AA
5-56 BIO CLEVER-STRAW
Series: Greenforce
33425-AA CRC Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Available: 12 pcs.
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
6 pcs.
9.5081 €
12 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale

Lubricant, maintenance agent, 33425-AA, CRC

The 33425-AA is a readily biodegradable formula, high performance biodegradable multifunctional oil for lubrication, release, corrosion protection, water displacement, cleaning and much more.

Features

  • High lubricating capacity
  • Good penetration
  • Pronounced general corrosion protection
  • Ability to displace and seal out water and moisture
  • Safe on all metal surfaces, does not stain
  • Multi-functional and easy-to-use
Technical specifications
Filter Property Value
Product type multifunction oil
Version BIO Clever-Straw
Contents 400 ml
Container spray can
Viscosity liquid
Usage metal surfaces
Logistics
Property Value
Country of origin BE
Customs tariff number 34039900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.