33233-AA | CRC
CRC multifunction oil, PRO Clever-Straw, spray can, 500 ml, 33233-AA
Order No.: 12L223
EAN: 5412386858000
MPN:
33233-AA
5-56 PRO CLEVER STRAW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5890 € *
Available: 2 pcs.
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
6 pcs.
14.9702 €
12 pcs.
14.3871 €
*incl. VAT plus shipping costs
Subject to prior sale
Multifunctional oil, 33233-AA, CRC
5-56 PRO CLEVER-STRAW is the combination of high-quality multifunctional oil and special spray head with variable spray pattern.
Features
- Loosens rusted screws
- Lubricates mechanics
- Protects metals from rust and displaces moisture from connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Version | PRO Clever-Straw | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -50 °C to 150 °C | |
| Usage | metal surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |