33199-AA | CRC
CRC multifunction oil, PTFE Clever-Straw, spray can, 500 ml, 33199-AA
NCNR (non cancelable / non returnable)
Multifunction oil, 33199-AA, CRC
5-56 + PTFE is the high-quality multifunctional oil with PTFE additive and Clever-Straw spray technology. The high-quality mechanical oil lubricates, loosens and protects. The PTFE lubricating additive ensures durable wear protection, high pressure absorption capacity and reliable lubrication even under extreme conditions. 5-56 + PTFE is silicone-free, does not resinify and can be used between -50°C to +150°C. The Clever-Straw special spray head with foldable spray tube allows either area or spot spraying.
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction oil | |
| Version | PTFE Clever-Straw | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -50 °C to 150 °C | |
| Usage | metal surfaces |
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |