32734-AA | CRC

CRC multifunction oil, for lubricating, loosening, cleaning, and protecting, spray can, 500 ml, 32734-AA

Order No.: 12L1906
EAN: 5412386072376
MPN:
32734-AA
5-56
32734-AA CRC Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
6 pcs.
14.6370 €
12 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

CRC 5-56 - Multifunctional oil

For lubricating, loosening, cleaning, and protecting. The refined fine oil penetrates rust and loosens rusted screws, lubricates mechanisms such as hinges, levers, and rollers, displaces moisture, removes dirt, oil, and grease residues, cleans, and protects metal surfaces. The multi-purpose oil is silicone-free and does not resinify.

Benefits:

  • High creep effect—good rust remover
  • Protects metal from corrosion
  • Displaces moisture—eliminates contact problems
  • High lubricating effect—reduces friction
  • Loosens screw connections
Technical specifications
Filter Property Value
Product type multifunction oil
Version for lubricating, loosening, cleaning, and protecting
Contents 500 ml
Container spray can
Usage lubrication of metal components, moisture displacement from ignition systems
Logistics
Property Value
Country of origin BE
Customs tariff number 34031910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.