32697-AA | CRC
CRC adhesive lubricant, spray can, 500 ml, 32697-AA
Order No.: 12L512
EAN: 5412386072246
MPN:
32697-AA
MULTILUBE PRO 500ML SPRAY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2645 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.26 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2645 €
6 pcs.
22.1102 €
12 pcs.
21.0035 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance adhesive lubricant, 32697-AA, CRC
High performance adhesive lubricant. Penetrates into the lubrication point and forms an adhesive, water-resistant lubricating film.The lubricant is odorless, silicone and resin-free, O-ring safe and temperature resistant up to + 200 °C. CRC MULTILUBEPRO is versatile and can be used on chains, joints, linkages, sliding guides and gears.
Features
- Universal adhesive lubricant
- Does not drip
- Bluish-transparent for easy visual lubrication control
- High pressure and water resistant
- Temperature resistant up to + 200 °C
- Long-term lubrication even under the influence of the weather
- High adhesive strength
- Versatile lubricant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive lubricant | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | 0 °C to 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34031910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|