32679-AA | CRC
CRC silicone oil, NSF H1, canister, 5 l, 32679-AA
Order No.: 12L3051
EAN: 5412386062803
MPN:
32679-AA
SILICONE 5L KANISTER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8716 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.87 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8716 €
2 pcs.
78.7304 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone oil, 32679-AA, CRC
SILICONE is the high purity synthetic oil based on silicone, NSF H1. Ideally suited as a lubricant and release agent, especially for plastics and rubber. SILICONE lubricates, maintains and protects even at high temperature loads. NSF H1 registered, can also be used when food contact cannot be completely ruled out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicone oil | |
| Version | NSF H1 | |
| Contents | 5 l | |
| Container | canister | |
| Viscosity | liquid |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 39100000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|