32660-AA | CRC
CRC slip coating, MoS2, black, spray can, 500 ml, 32660-AA
Order No.: 12L3034
EAN: 5412386062629
MPN:
32660-AA
DRY MOLY LUBE 500ML SPRAY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.537 € *
Available in 5 Days: 60 pcs. - if ordered today
MoS2 bonded coating, 32660-AA, CRC
DRY MOLY LUBE is the bonded coating and dry lubricant based on MoS2 (molybdenum disulfide). The bonded coating reduces friction and wear on gears, bolts, spherical bearings, hinges, etc. DRY MOLY LUBE dries quickly and is free of oil, grease and silicone. The black MoS2 film is highly pressure resistant, material compatible, water repellent and temperature resistant up to + 400 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | slip coating | |
| Version | MoS2, black | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -150 °C to 400 °C | |
| Usage | metal surfaces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|