32639-AA | CRC
CRC graphite assembly spray, black, spray can, 400 ml, 32639-AA
Order No.: 12L3043
EAN: 5412386062476
MPN:
32639-AA
GRAPHITE ASSEMBLY PASTE 500ML
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.201 € *
Available in 5 Days: 120 pcs. - if ordered today
Graphite assembly spray, 32639-AA, CRC
GRAPHITE ASSEMBLY PASTE is the black lubricating paste with graphite and MoS2. Due to the solid lubricants it is extremely pressure absorbent and lubricates in a wide temperature range from - 30°C to 650°C. The oil paste is particularly used as a high-temperature lubricant for slow sliding and bearing movements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graphite assembly spray | |
| Version | black | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | pasty | |
| Operational temperature | -30 °C to 650 °C | |
| Usage | bearing, slide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34031910 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|