32635-AB | CRC

CRC silicone, spray can, 500 ml, 32635-AB

Order No.: 12L3052
EAN: 5412386062391
MPN:
32635-AB
SILICONE IND 500ML SPRAY
32635-AB CRC Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
21.8960 € *
Available: 12 pcs.
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
6 pcs.
20.8131 €
12 pcs.
19.7421 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone spray, 32635-AB, CRC

SILICONE IND is the versatile synthetic oil spray. The silicone oil forms a thin, water-repellent lubricating film, which is also well compatible with plastics; rubber and paints. SILICONE IND freshens plastic surfaces, protects rubber from icing and is a highly effective release agent. SILICONE IND does not resinify and can be used between - 40 °C and + 200 °C.

Technical specifications
Filter Property Value
Product type silicone
Contents 500 ml
Container spray can
Viscosity liquid
Operational temperature -40 °C to 200 °C
Logistics
Property Value
Country of origin BE
Customs tariff number 39100000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...