32210-AA | CRC
CRC lubricant, spray can, 400 ml, 32210-AA
Order No.: 12L2151
EAN: 5412386056505
MPN:
32210-AA
SUPERCUT 400ML SPRAY
Unit Price (€ / pc.)
26.7155 € *
Available: 12 pcs.
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
6 pcs.
25.3827 €
12 pcs.
24.1094 €
*incl. VAT plus shipping costs
Subject to prior sale
Drilling and cutting oil, 32210-AA, CRC
SUPERCUT is the high-performance cutting oil for all types of metal. The high-quality drilling and cutting oil reduces cutting forces, shortens machining times and extends the service life of cutting tools. The adhesive oil foam does not run off even on vertical surfaces and is silicone-, chlorine- and amine-free. SUPERCUT is also suitable for hard metals due to its high-pressure additive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lubricant | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27101991 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|