31913-AE | CRC

CRC welding release agent, spray can, 500 ml, 31913-AE

Order No.: 12L3036
EAN: 5412386036736
MPN:
31913-AE
ECO BIO WELD 500ML SPRAY
31913-AE CRC Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
6 pcs.
7.9016 €
12 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale

Weld release agent, 31913-AE, CRC

ECO BIO WELD is the welding release agent based on aqueous emulsion. The solvent-free release agent contains no flammable ingredients, is biodegradable and silicone-free. ECO BIO WELD reliably protects welding nozzles, workpieces and surfaces against the burning of welding beads.

Technical specifications
Filter Property Value
Product type welding release agent
Contents 500 ml
Container spray can
Viscosity liquid
Logistics
Property Value
Country of origin BE
Customs tariff number 38109090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.