30724-AC | CRC

CRC silicone grease, colorless, 400 ml, 30724-AC

Order No.: 12L1909
EAN: 5412386059513
MPN:
30724-AC
SILICONE GREASE
30724-AC CRC Lubricants, Maintenance Agents Image 1
30724-AC CRC Lubricants, Maintenance Agents Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1241 € *
Available in 5 Days: 48 pcs. - if ordered today
Total Price:
205.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
17.1241 €

Silicone Grease, 30724-AC, CRC

Seals valve seats from an aggressive environment. Allows smooth assembly of elastomeric packing’s and seals. CRC Silicone Grease forms a colorless, non-hardening film which eliminates squeaking, binding and sticking. Protects metal, alloys, plastics and rubbers.

Technical specifications
Filter Property Value
Product type silicone grease
Version colorless
Contents 400 ml
Viscosity pasty
Usage fittings, seals and plastic parts
Logistics
Property Value
Customs tariff number 34039900
Country of origin BE
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...