30723-AF | CRC
CRC crack detection agent, spray can, 500 ml, 30723-AF
Order No.: 12L4198
EAN: 5412386059506
MPN:
30723-AF
CRICK 110
Unit Price (€ / pc.)
15.4105 € *
Available: 23 pcs.
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
6 pcs.
14.6370 €
12 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale
Cleaner for non destructive testing, 30723-AF, CRC
Quick drying solvent cleaner/degreaser and excess penetrant remover for the non-destructive testing of metal surfaces by liquid penetrant inspection. Many cracks in engineering materials can be deep in spite of having a very small opening width on the surface and can cause very serious defects. By normal visual inspection such cracks may be very difficult to detect, but penetrant flaw detection is an extension of the visual inspection method.
Features
- Quickly dissolves grease, oil, lubricants, tar and adhesives
- Effective wash-away of contaminants and colored penetrant
- Fast evaporation to minimize downtime
- Stable, non-staining and non-corrosive
- Safe on most plastics, coatings and rubbers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crack detection agent | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | non-destructive test system for visual inspection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 38140090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|