30573-AA | CRC
CRC high temperature grease, light brown lithium complex soap grease with EP high-pressure additives, can, 1 l, 30573-AA
Order No.: 12L1905
EAN: 5412386072642
MPN:
30573-AA
High Temp Grease
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6179 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
32.62 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6179 €
6 pcs.
30.9995 €
12 pcs.
29.4406 €
*incl. VAT plus shipping costs
Subject to prior sale
CRC High Temp Grease
Light brown lithium complex soap grease with EP high-pressure additives. Temperature resistant up to +200 °C and water resistant. Ideal for wheel bearings on trucks or for electric motors, presses, and punching machines.
Benefits:
- Long-term lubrication
- Good sealing properties against dust and water
- Corrosion resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high temperature grease | |
| Version | light brown lithium complex soap grease with EP high-pressure additives | |
| Contents | 1 l | |
| Container | can | |
| Operational temperature | -30 to 150 °C | |
| Usage | heel bearings on trucks, electric motors, presses, punching machines |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |