20790-AH | CRC
CRC crack detection agent, spray can, 500 ml, 20790-AH
Order No.: 12L4199
EAN: 5412386059469
MPN:
20790-AH
CRICK 130
Unit Price (€ / pc.)
15.9460 € *
Available: 21 pcs.
Developer for non-destructive testing, 20790-AH, CRC
A quick drying developer, for the non-destructive testing of surfaces and structures. Many cracks in engineering materials can be deep in spite of having a very small opening width on the surface and can cause very serious defects. By normal visual inspection such cracks may be very difficult to detect, but penetrant flaw detection is an extension of the visual inspection method.
Features
- The check can be carried out with ready-to-use aerosols
- It produces results in a speedy and easy way
- A sensitive and reliable test method
- Widely applicable, regardless the nature of the materials and shape of the objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crack detection agent | |
| Contents | 500 ml | |
| Container | spray can | |
| Viscosity | liquid |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 38109090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|