10864-AB | CRC

CRC Rust Remover with Cold Shock ROST FLASH 500 ml

Order No.: 12L2051
EAN: 5412386526589
MPN:
10864-AB
ROST FLASH 500ML SPRAY
10864-AB CRC Freeze Sprays
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 14 pcs.
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
6 pcs.
10.1388 €
12 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale

Rust Remover, 10864-AB, CRC

ROST FLASH is doubly strong against rust. A refrigerant ices the sprayed surface and thereby cracks the rust and dirt structure. This cracking effect allows the penetrating oil to penetrate quickly and deeply, so that stuck screws, bolts or slides can be loosened effortlessly.

ROST FLASH is silicone, resin and acid free and prevents future rust formation. ROST FLASH PRO quickly and non-destructively loosens rusted screws, bolts, fasteners and fixing parts of all kinds.

Technical specifications
Filter Property Value
Contents 500 ml
Flammable Yes
Logistics
Property Value
Country of origin BE
Customs tariff number 27101991
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...