33430-AA | CRC
CRC parts cleaner and degreaser, spray can, 400 ml, 33430-AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Available: 11 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
6 pcs.
10.1626 €
12 pcs.
9.6509 €
*incl. VAT plus shipping costs
Subject to prior sale
Parts cleaner and degreaser, 33430-AA, CRC
The 33430-AA is a cleaner - heavy duty water based pH neutral general degreaser that quickly and safely removes, grease, oil, lubricants, grime, and other tough contaminants from mechanical parts and surfaces. Safer and more environmentally friendly alternative to solvent cleaners.
Features
- Food processing Safe/ NSF registered
- No harmful Volatile Organic Components (VOCs)
- Non Flammable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | parts cleaner and degreaser | |
| Contents | 400 ml | |
| Container | spray can | |
| Usage | machines, systems and parts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |