33429-AA | CRC
CRC brake cleaner, spray can, 400 ml, 33429-AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 35 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
6 pcs.
5.6406 €
12 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Brake cleaner, 33429-AA, CRC
The 33429-AA is a cleaner - heavy duty that quickly and safely removes brake fluid, grease, oil, hardened deposits and other contaminants from brake and clutch parts.
Features
- Water based
- Free of hydrocarbon solvents
- Removes squeaking from disc brakes
- Non Flammable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | brake cleaner | |
| Contents | 400 ml | |
| Container | spray can | |
| Usage | brake and clutch parts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 34024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |