33342-AA | CRC

CRC surface cleaner, spray can, 500 ml, 33342-AA

Order No.: 12L221
EAN: 5412386864490
MPN:
33342-AA
MULTI-SURFACE CITRO COVKLEEN
33342-AA CRC Cleaning Agents
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
11.8881 € *
Available: 1 pcs.
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
6 pcs.
11.2931 €
12 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-Surface Citro COVKleen Disinfectant Cleaner , 33342-AA, CRC

The CRC Multi-Surface Citro COVKleen is a powerful cleaner and disinfectant 2 in 1. Versatile spray for commercial cleaning and disinfection of common surfaces.

Features

  • Removes dirt
  • Removes oil
  • Removes viruses
Technical specifications
Filter Property Value
Version surface cleaner
Contents 500 ml
Container spray can
Usage disinfection of surfaces
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...