32958-AA | CRC
CRC mold release agent, spray can, 500 ml, 32958-AA
Order No.: 12L1804
EAN: 5412386065651
MPN:
32958-AA
SR SEMI PER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
6 pcs.
13.0067 €
12 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Mold release agent, 32958-AA, CRC
NSR SEMI PER is the semi-permanent silicone resin-based mold release agent. After a short drying time, a thin, uniform coating forms with a high temperature application range up to 200°C.
NSR SEMI PER is ideally suited for mold release of thermosets and elastomers as well as for rotational molding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mold release agent | |
| Contents | 500 ml | |
| Container | spray can |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39100000 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|