32956-AA | CRC
CRC mold release agent, spray can, 500 ml, 32956-AA
Order No.: 12L1802
EAN: 5412386065637
MPN:
32956-AA
SR FOOD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
6 pcs.
10.0674 €
12 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal release agent, 32956-AA, CRC
SR FOOD is the silicone-based universal release agent with NSF M1 certification. Universal, highly effective mold release agent for all plastics and rubber.
Temperature application range up to 200°C. Certified according to NSF M1 for use as a release agent in food packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mold release agent | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | solvent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34039900 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|