32840-AA | CRC

CRC mold cleaner, spray can, 500 ml, 32840-AA

Order No.: 12L1686
EAN: 5412386064944
MPN:
32840-AA
MOULD CLEAN
32840-AA CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
6 pcs.
16.9456 €
12 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale

Mold cleaner, 32840-AA, CRC

MOULD CLEAN is the universal mold cleaner for injection molds. Its special active ingredients quickly and effectively remove all types of soiling as well as stubborn polymer residues.

The liquid cleaner evaporates within a short time without leaving any residues.

Technical specifications
Filter Property Value
Version mold cleaner
Contents 500 ml
Container spray can
Usage lubricant
Logistics
Property Value
Customs tariff number 38140090
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H302 Harmful if swallowed
  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...