32548-AB | CRC

CRC valve cleaner, spray can, 500 ml, 32548-AB

Order No.: 12L1904
EAN: 5412386071720
MPN:
32548-AB
GDI Valve Cleaner
32548-AB CRC Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
6 pcs.
15.2082 €
12 pcs.
14.4466 €
*incl. VAT plus shipping costs
Subject to prior sale

CRC GDI Valve Cleaner - Special cleaner (highly effective) for intake valves on gasoline direct injection engines.

Dissolves baked-on carbon deposits, increases performance, and reduces rough idling. Removes carbon and gum deposits from the back of intake valves. Dissolves and removes deposits in all types of gasoline engines. 150 times more concentrated than premium fuel additives.

Benefits:

  • Increases power and torque
  • Reduces emissions and improves fuel economy
  • No top-engine disassembly
  • Safe on turbos and intercoolers
  • Stabilizes rough idle
Technical specifications
Filter Property Value
Version valve cleaner
Contents 500 ml
Container spray can
Usage dissolves and removes deposits in all types of gasoline engines
Logistics
Property Value
Customs tariff number 32089091
Country of origin BE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P270 Do not eat, drink or smoke when using this product.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...