32515-AA | CRC

CRC contact cleaner, spray can, 500 ml, 32515-AA

Order No.: 12L1734
EAN: 5412386061851
MPN:
32515-AA
QUICKLEEN PLUS
32515-AA CRC Cleaning Agents
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 6 pcs.
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
6 pcs.
9.7818 €
12 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial cleaner, 32515-AA, CRC

QUICKLEEN PLUS is an industrial cleaner with powerful dirt dissolving properties. Its increased flash point of 29 °C reduces the risk of ignition during application.

The cleaner is ideally suited for cleaning and degreasing vehicle and machine parts as well as metal surfaces of all kinds.

Technical specifications
Filter Property Value
Version contact cleaner
Contents 500 ml
Container spray can
Usage metal
Logistics
Property Value
Country of origin BE
Customs tariff number 38140090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.